Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1.2m
- RS Stock No.:
- 230-922
- Mfr. Part No.:
- 114439 XVTL-BF-12/8/20
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 15 592,72
(exc. VAT)
Kr. 19 490,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 592,72 |
*price indicative
- RS Stock No.:
- 230-922
- Mfr. Part No.:
- 114439 XVTL-BF-12/8/20
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 2m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 1.2m | ||
Material Steel | ||
Height 2m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is designed to meet the demands of electrical distribution with utmost reliability and durability. Sporting dimensions of 2000mm in height, 1200mm in width, and 800mm in depth, it is crafted with a robust steel frame and a sleek powder-coated finish in grey. This enclosure provides critical protection with an IP40 rating, ensuring it withstands various environmental factors while optimally housing electrical components. Its versatile design allows for installation in both floor-standing and wall-mounted configurations, making it suitable for various industrial applications. The meticulous design includes adjustable mounting plates and accommodates essential thermal management, ensuring efficient operation while maintaining superior safety standards in line with European directives.
Meets RoHS compliance for environmentally friendly construction
IK10 rating ensures mechanical impact protection
EMC version prevents interference with electrical components
Capable of supporting heavy installations with maximum load limits
Includes two doors for easy access and maintenance
Designed for optimal thermal dissipation with structured ventilation
Offers flexible installation options for diverse applications
Pre-stamped for ease of connection with external conductors
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 615mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm