Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 600 mm x 426mm
- RS Stock No.:
- 276-1658
- Mfr. Part No.:
- LVSXDP318
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 693,08
(exc. VAT)
Kr. 866,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 693,08 |
*price indicative
- RS Stock No.:
- 276-1658
- Mfr. Part No.:
- LVSXDP318
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Door | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Width | 426mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Door | ||
Length 600mm | ||
For Use With Enclosure | ||
Width 426mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BG
The Schneider Electric plain door for enclosure is designed to be compliant with an enclosure. It is intended for new or renovated installation in residential and small buildings. The door can be enclosure using flush or surface mounting method. It can be mounted and opened on the right or the left side of the enclosure.
The IK degree of protection is IK09
The operating temperature is -25°C to 60°C
Related links
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 750 mm x 426mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 600 mm x 426mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 426mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 300mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 426 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 426 mm x 300mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 450mm