Schneider Electric OptiLine Series Anodised Aluminium Pole for Use with OptiLine 45 2.15 m x 116mm

Subtotal (1 unit)*

Kr. 4 485,51

(exc. VAT)

Kr. 5 606,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 485,51

*price indicative

RS Stock No.:
276-8771
Mfr. Part No.:
ISM20106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Adapter

Accessory Type

Pole

For Use With

OptiLine 45

Width

116mm

Material

Anodised Aluminium

Height

2.15m

Colour

Clear

IP Rating

IP30

Series

OptiLine

Standards/Approvals

73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, SS 424 10 32

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
SE
The Schneider Electric OptiLine 45 is a two sided pole cabling installation system. It is oval in shape and has anodized pole surface finish. It can be mounted with tension mounting fixing mode.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy