Schneider Electric OptiLine Series Anodised Aluminium Pole 3.9 m x 116mm
- RS Stock No.:
- 276-9225
- Mfr. Part No.:
- ISM20110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 4 436,41
(exc. VAT)
Kr. 5 545,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 436,41 |
*price indicative
- RS Stock No.:
- 276-9225
- Mfr. Part No.:
- ISM20110
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Mounting Adapter | |
| Accessory Type | Pole | |
| Width | 116mm | |
| Material | Anodised Aluminium | |
| Height | 3.9m | |
| Colour | Clear | |
| IP Rating | IP30 | |
| Series | OptiLine | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 60598-2-2 IEC 1084-2-4 NF C 68-102 SS 424 10 32 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Adapter | ||
Accessory Type Pole | ||
Width 116mm | ||
Material Anodised Aluminium | ||
Height 3.9m | ||
Colour Clear | ||
IP Rating IP30 | ||
Series OptiLine | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 60598-2-2 IEC 1084-2-4 NF C 68-102 SS 424 10 32 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
The Schneider Electric OptiLine 45 is a two sided pole cabling installation system. It is oval in shape and has anodized pole surface finish. It can be mounted with tension mounting fixing mode.
RoHS compliant
Mercury free
Related links
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 2.15 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 3.5 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole for Use with OptiLine 45 2.15 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 430 mm x 116mm
- Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 116mm