Schneider Electric OptiLine Series Anodised Aluminium Pole 3.5 m x 116mm

Subtotal (1 unit)*

Kr. 3 954,46

(exc. VAT)

Kr. 4 943,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 954,46

*price indicative

RS Stock No.:
276-9224
Mfr. Part No.:
ISM20108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Pole

Product Type

Mounting Adapter

Width

116mm

Material

Anodised Aluminium

Height

3.5m

Colour

Clear

IP Rating

IP30

Series

OptiLine

Standards/Approvals

NF C 68-102, SS 424 10 32, 73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
SE
The Schneider Electric OptiLine 45 is a two sided pole cabling installation system. It is oval in shape and has anodized pole surface finish. It can be mounted with tension mounting fixing mode.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy