Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 125 mm x 125 mm x 145mm
- RS Stock No.:
- 284-6189
- Mfr. Part No.:
- 2203351
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 2 007,00
(exc. VAT)
Kr. 2 508,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 200,70 | Kr. 2 007,00 |
*price indicative
- RS Stock No.:
- 284-6189
- Mfr. Part No.:
- 2203351
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Rack Shelf | |
| Product Type | Shelf | |
| Length | 125mm | |
| For Use With | Enclosure | |
| Width | 145mm | |
| Material | Polycarbonate | |
| Height | 125mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Rack Shelf | ||
Product Type Shelf | ||
Length 125mm | ||
For Use With Enclosure | ||
Width 145mm | ||
Material Polycarbonate | ||
Height 125mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Housing half shell for creating a UCS housing of 145 x 125 mm. It offers high degree of application flexibility, thanks to the modular housing design. The flexible PCB attachment, adapts to virtually all form factors.
Reduced logistics outlay
IP40 degree of protection
Practical customization options
Related links
- Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 125 mm x 125 mm x 145mm
- Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 145 mm x 145 mm x 195mm
- Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 87 mm x 87 mm x 125mm
- Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 195 mm x 195 mm x 237mm
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm in Size 39.5 mm x 47 mm
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in size