Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in
- RS Stock No.:
- 284-6210
- Mfr. Part No.:
- 2203373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 357,03
(exc. VAT)
Kr. 446,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 35,703 | Kr. 357,03 |
*price indicative
- RS Stock No.:
- 284-6210
- Mfr. Part No.:
- 2203373
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 47mm | |
| For Use With | Housing Half Shells 195 x 145 mm and 145 x 125 mm in size | |
| Width | 2mm | |
| Material | Polycarbonate | |
| Height | 39.5mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 47mm | ||
For Use With Housing Half Shells 195 x 145 mm and 145 x 125 mm in size | ||
Width 2mm | ||
Material Polycarbonate | ||
Height 39.5mm | ||
Colour Black | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact modular housing design offers high application flexibility, flexible PCB attachment, and practical customization options for housing half shells.
Operator temperature -40 to 105 °C
IP40 protection
Related links
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in size
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm and 195 x 145 mm in
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 237 x 195 mm and 195 x 145 mm in size
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in size
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 47
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 67