STEGO, 25 °C Enclosure Heater, 230V ac, 1200W Output 182mm x 182 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 3 724,79

(exc. VAT)

Kr. 4 655,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 3 724,79
10 - 24Kr. 3 598,04
25 - 49Kr. 3 408,20
50 - 99Kr. 3 154,82
100 +Kr. 2 838,22

*price indicative

RS Stock No.:
766-2598
Mfr. Part No.:
13060.0-01
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

1200W

Product Type

Enclosure Heater

Air Flow

160m³/h

Supply Voltage

230V ac

Surface Temperature

25°C

Depth

182mm

Connection Type

Screw

Width

182mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Mounting Position

Vertical

Insulated PTC

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

CR/CS

COO (Country of Origin):
FR

Compact High Performance Fan Heaters - CR/CS Series


The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.

Compact design

Double insulated

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy