STEGO, 50 °C Enclosure Heater, 230V ac, 700W Input 169mm x 169 mm
- RS Stock No.:
- 788-3681
- Mfr. Part No.:
- 03072.0-01
- Brand:
- STEGO
Image representative of range
Subtotal (1 unit)*
Kr. 2 250,33
(exc. VAT)
Kr. 2 812,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 250,33 |
*price indicative
- RS Stock No.:
- 788-3681
- Mfr. Part No.:
- 03072.0-01
- Brand:
- STEGO
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
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Air Flow | 150m³/h | |
| Input Power | 700W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 50°C | |
| Depth | 169mm | |
| Connection Type | Pressure Clamp | |
| Width | 169mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Ventilated fan | Yes | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Air Flow 150m³/h | ||
Input Power 700W | ||
Supply Voltage 230V ac | ||
Surface Temperature 50°C | ||
Depth 169mm | ||
Connection Type Pressure Clamp | ||
Width 169mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Ventilated fan Yes | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE, UL | ||
- COO (Country of Origin):
- DE
Stego Space-Saving Fan Heaters - HVI 030 Series
Stego HVI 030 space-saving fan heaters are compact, high-performance devices that prevent the formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater must be operated using a fan (not included). The Stego HVI 030 series is available in two mounting varieties - either mounting by screw fitting or with a unique twist clip system. Both options allow for quick and easy installation.
Compact
Flat design
Temperature safety cut-out
Twist clip or screw fitting
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Note
The Stego HVI 030 series is compatible with fans such as: 2720396, 5440352 (230V) and 482051, 5440368 (110V)