Socomec 3 Phase Digital Energy Meter, Type Energy Meter
- RS Stock No.:
- 221-0396
- Mfr. Part No.:
- 48290033
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 3 492,06
(exc. VAT)
Kr. 4 365,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 492,06 |
*price indicative
- RS Stock No.:
- 221-0396
- Mfr. Part No.:
- 48290033
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Energy Meter | |
| Series | DIRIS O-m | |
| Display Type | Digital | |
| Cutout Height | 90mm | |
| Number of Phases | 3 | |
| Cutout Width | 55mm | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Pulse Output | Yes | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, UL, EN | |
| Depth | 65mm | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Energy Meter | ||
Series DIRIS O-m | ||
Display Type Digital | ||
Cutout Height 90mm | ||
Number of Phases 3 | ||
Cutout Width 55mm | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Pulse Output Yes | ||
Digit Height 85mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, UL, EN | ||
Depth 65mm | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- FR
The Socomec DIRIS range optional module provides a second RS485 Modbus communication port to the DIRIS B for simultaneous sending of information via RS485 to two supervision stations.
Speed from 1200 to 115200 bauds
Removable screw terminal
Related links
- Socomec 3 Phase Digital Energy Meter, Type Energy Meter
- Socomec 3 Phase Digital Energy Meter, Type Electronic
- Socomec 3 Phase Digital Energy Meter, Type Digital
- Phoenix Contact 3 Phase Digital Energy Meter, Type Energy Meter
- Phoenix Contact 3 Phase Digital Energy Meter, Type Digital
- Siemens 3 Phase Digital Energy Meter, Type Digital
- Socomec 3 Phase Digital Energy Meter
- Socomec 3 Phase LCD Backlight Energy Meter, Type Digital