CIF AR121 PCB Cleaning Scrub Block 20 mm Circuits, Contacts, Connectors 80 mm
- RS Stock No.:
- 269-1084
- Mfr. Part No.:
- AR121
- Brand:
- CIF
Subtotal (1 unit)*
Kr. 366,42
(exc. VAT)
Kr. 458,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 366,42 |
*price indicative
- RS Stock No.:
- 269-1084
- Mfr. Part No.:
- AR121
- Brand:
- CIF
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
| Brand | CIF | |
| Product Type | PCB Cleaning Scrub Block | |
| For Use With | Circuits, Contacts, Connectors | |
| Height | 20mm | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type PCB Cleaning Scrub Block | ||
For Use With Circuits, Contacts, Connectors | ||
Height 20mm | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
- COO (Country of Origin):
- FR
The CIF Polivit gum is utilised for the purpose of cleaning circuits, connectors, and contacts. The CIF abrasive gum consists of mixed silicon carbide (SiC) grains with a plastic binder.
It is used for cleaning of circuits, connectors, and contacts
Grain size is 240 μm
Related links
- CIF PCB Cleaning Scrub Block PCB Cleaning Scrub Block
- CIF PCB Cleaning Scrub Block Metal 230 mm
- RS PRO PCB Cleaning Scrub Block 19 mm 40 mm
- RS PRO PCB & Flux Brush Fibreglass Bristle PCB Cleaning
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- Socomec Type 2 Series Aluminium Connection Terminal for Use with Power Circuits 250 mm x 271 mm x 95mm
- Socomec Type 5 Series Aluminium Connection Terminal for Use with Power Circuits 250 mm x 271 mm x 95mm
- Phoenix Contact FP 0 8/ 80-FV-SH 4 85 Series Vertical Edge Connector Female 80-Contacts 2 Row