CIF PCB Cleaning Scrub Block Metal 230 mm
- RS Stock No.:
- 269-1090
- Mfr. Part No.:
- U700081
- Brand:
- CIF
Subtotal (1 unit)*
Kr. 350,18
(exc. VAT)
Kr. 437,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 350,18 |
*price indicative
- RS Stock No.:
- 269-1090
- Mfr. Part No.:
- U700081
- Brand:
- CIF
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
| Brand | CIF | |
| Product Type | PCB Cleaning Scrub Block | |
| Bristle Material | Metal | |
| Width | 150mm | |
| Length | 230mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type PCB Cleaning Scrub Block | ||
Bristle Material Metal | ||
Width 150mm | ||
Length 230mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The CIF metal wool brushing pad is used for cleaning PCBs after PCB milling. Metal wool can polish the copper surface and break small chips on the edges of milled contours.
Surface of PCB is smooth and shine after cleaning
Package of 10 pieces
Related links
- CIF PCB Cleaning Scrub Block PCB Cleaning Scrub Block
- CIF AR121 PCB Cleaning Scrub Block 20 mm Circuits Connectors 80 mm
- RS PRO PCB Cleaning Scrub Block 19 mm 40 mm
- CIF PCB Preparation & Etching Machine
- RS PRO PCB & Flux Brush Fibreglass Bristle PCB Cleaning
- CIF U900207 CNC Rapid Prototyping Machine PCB Preparation & Etching Machine
- CIF Etch Resist Pen Etch Resist Ink Pen Copper Clad PCB
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter