Helmholz GmbH & Co. KG 158-3PN Series 4 Port RJ45 PN/PN Coupler
- RS Stock No.:
- 228-241
- Mfr. Part No.:
- 700-158-3PN02
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
Kr. 6 669,52
(exc. VAT)
Kr. 8 336,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 02 December 2026
- Plus 3 unit(s) shipping from 09 December 2026
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 669,52 |
*price indicative
- RS Stock No.:
- 228-241
- Mfr. Part No.:
- 700-158-3PN02
- Brand:
- Helmholz GmbH & Co. KG
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
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | PN/PN Coupler | |
| Number of Ports | 4 | |
| Length | 76mm | |
| Depth | 32.5mm | |
| Width | 58.5mm | |
| Standards/Approvals | UL, CE | |
| Series | 158-3PN | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type PN/PN Coupler | ||
Number of Ports 4 | ||
Length 76mm | ||
Depth 32.5mm | ||
Width 58.5mm | ||
Standards/Approvals UL, CE | ||
Series 158-3PN | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PN/PN Coupler represents a cutting edge solution for seamless integration of multiple PROFINET networks. Designed with compactness and efficiency in mind, this innovative device allows for the swift exchange of I/O data, making it ideal for diverse industrial applications. Its ability to facilitate data transfer without the need for additional software provides a significant advantage in streamlining operations. The coupler ensures robust communication between devices while supporting high data throughput, thereby optimising system performance.
Enables live data exchange without interruption
Supports media redundancy for reliability
Uses GSDML for easy configuration
Multiple status indicators for monitoring
Flexible DIN rail installation
Durable casing for various environments
Related links
- Helmholz GmbH & Co. KG 158-3DP Series 2 Port D-Sub DP/PN Coupler
- Helmholz GmbH & Co. KG 158-0AD Series 2 Port D-Sub DP/DP Coupler
- Helmholz GmbH & Co. KG 3MQ02 Series 4 Port RJ45 PN/MQTT Coupler
- Helmholz GmbH & Co. KG 159-3MB Series 2 Port RJ45 PN/ModbusTCP
- Helmholz GmbH & Co. KG 160-3EN Series 4 Port RJ45 PN/EtherNetIP
- Helmholz GmbH & Co. KG 161-3EC Series 4 Port RJ45 PN/EtherCAT
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 4 Port RJ45 Socket
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE 100 Base-T, 10 Base-T