Helmholz GmbH & Co. KG 160-3EN Series 4 Port RJ45 PN/EtherNetIP
- RS Stock No.:
- 228-244
- Mfr. Part No.:
- 700-160-3EN02
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
Kr. 6 063,20
(exc. VAT)
Kr. 7 579,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 063,20 |
*price indicative
- RS Stock No.:
- 228-244
- Mfr. Part No.:
- 700-160-3EN02
- Brand:
- Helmholz GmbH & Co. KG
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
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | PN/EtherNetIP | |
| Number of Ports | 4 | |
| Length | 76mm | |
| Depth | 32.5mm | |
| Standards/Approvals | CE, UL UL UL 61010-1, 61010-2-201 | |
| Width | 58.5mm | |
| Series | 160-3EN | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type PN/EtherNetIP | ||
Number of Ports 4 | ||
Length 76mm | ||
Depth 32.5mm | ||
Standards/Approvals CE, UL UL UL 61010-1, 61010-2-201 | ||
Width 58.5mm | ||
Series 160-3EN | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PN/EtherNetIP Coupler is an innovative solution designed to seamlessly connect PROFINET and EtherNet/IP networks. With its compact form factor, it is ideal for DIN rail mounting, making it perfect for applications where space is at a premium. The coupler features a redundant power supply and galvanic isolation, ensuring robust and reliable operation in demanding environments. Leveraging up to 1024 bytes of input/output data and supporting a remarkable 300 configurable slots, this product sets a new standard in flexibility and performance. The integration process is simplified with the use of a GSDML file, allowing for easy configuration without the need for additional software.
Galvanic isolation protects network integrity
Direct GSDML configuration
EDS file for Ethernet/IP setup
Real time diagnostics website
MQTT publishing for communication
Dual RJ45 connections for compatibility
Related links
- Helmholz GmbH & Co. KG 3MQ02 Series 4 Port RJ45 PN/MQTT Coupler
- Helmholz GmbH & Co. KG 161-3EC Series 4 Port RJ45 PN/EtherCAT
- Helmholz GmbH & Co. KG 158-3PN Series 4 Port RJ45 PN/PN Coupler
- Helmholz GmbH & Co. KG 159-3MB Series 2 Port RJ45 PN/ModbusTCP
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 4 Port RJ45 Socket
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE 10 Base-T, 100 Base-T
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE 100 Base-T, 10 Base-T
- Helmholz GmbH & Co. KG 700-878-WIF02 700-878-WIF02 10 Base-T, 100 Base-T