Helmholz GmbH & Co. KG 161-3EC Series 4 Port RJ45 PN/EtherCAT

Subtotal (1 unit)*

Kr. 5 775,83

(exc. VAT)

Kr. 7 219,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 775,83

*price indicative

RS Stock No.:
228-246
Mfr. Part No.:
700-161-3EC02
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Coupler

Sub Type

PN/EtherCAT

Interface Type

RJ45

Number of Ports

4

Length

76mm

Standards/Approvals

CE

Depth

32.5mm

Width

58.5mm

Series

161-3EC

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PN/EtherCAT coupler seamlessly integrates various machines and systems through fieldbus technology, enabling efficient data exchange. Designed for compatibility with engineering tools like TIA Portal from Siemens and CODESYS, it facilitates the integration of multiple I/O modules of varying data types and sizes. With automatic configuration features on the EtherCAT side and a straightforward setup process, users can achieve a reliable connection without needing additional software. The device supports up to 600 bytes of input and output data, ensuring robust performance across communication networks.

Up to 100 slots for I/O data connections

Galvanic isolation to prevent interference

LEDs for function and Ethernet status monitoring

Compact design for versatile mounting

Highly resistant to various ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy