CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e

Subtotal (1 unit)*

Kr. 253,97

(exc. VAT)

Kr. 317,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 12 October 2026
  • Plus 270 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 253,97

*price indicative

RS Stock No.:
228-1145
Distrelec Article No.:
300-64-163
Mfr. Part No.:
17-10009
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Sub Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5mm

Standards/Approvals

No

Width

35mm

Series

17

The CONEC receptacle assembly kit available in coloured plastic receptacle housing with Cat. 5e RJ45 inline coupler. Also it is available in full metal version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy