- RS Stock No.:
- 220-8480
- Mfr. Part No.:
- SL-2ES-2ST
- Brand:
- Red Lion
Available to back order for despatch 02.09.2024
Added
Price Each
Kr. 2 601,50
(exc. VAT)
Kr. 3 251,88
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 601,50 |
- RS Stock No.:
- 220-8480
- Mfr. Part No.:
- SL-2ES-2ST
- Brand:
- Red Lion
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Red Lion SL-2ES is an industrial ethernet copper to fiber media converter that provides fast performance allowing for real time operation. These ruggedized converters are industrial hardened to provide superior reliability. They require no user setup and immediately start operating as soon as power them up.
Slim packaging fits on din rail
High performance and value
Truly industrial hardened design
High performance and value
Truly industrial hardened design
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 10/100Mbps |
Fibre Type | Multi Mode |
Connection Port | RJ45 |
Maximum Transfer Distance | 4km |
Network Speed | 10/100 Mbps |
Fibre Operating Mode | Full Duplex |
- RS Stock No.:
- 220-8480
- Mfr. Part No.:
- SL-2ES-2ST
- Brand:
- Red Lion