MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 40km
- RS Stock No.:
- 255-1784
- Mfr. Part No.:
- CSM-400-1218
- Brand:
- MOXA
Subtotal (1 unit)*
Kr.4 879 85
(exc. VAT)
Kr.6 099 81
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | Kr. 4 879,85 |
*price indicative
- RS Stock No.:
- 255-1784
- Mfr. Part No.:
- CSM-400-1218
- Brand:
- MOXA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MOXA | |
Maximum Transfer Distance | 40km | |
Maximum Data Transfer Rate | 100Mbps | |
Connection Port | 10/100 Base-Tx Ethernet | |
Network Speed | 100Mbit/s | |
Fibre Type | Single Mode | |
Select all | ||
---|---|---|
Brand MOXA | ||
Maximum Transfer Distance 40km | ||
Maximum Data Transfer Rate 100Mbps | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Network Speed 100Mbit/s | ||
Fibre Type Single Mode | ||
Related links
- MOXA 10/100 Base-Tx Ethernet Media Converter 100Mbit/s 40km
- MOXA 10/100 Base-Tx Ethernet Media Converter 100Mbit/s 20km
- MOXA 10/100 Base-Tx Ethernet Media Converter 100Mbit/s 5km
- MOXA ST Media Converter 100Mbit/s 40km
- MOXA SC Media Converter 100Mbit/s 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 40km
- D-Link 10/100 Base-Tx Ethernet Media Converter 10/100 Mbit/s Full Duplex 80km
- MOXA 10/100T Single Mode Full Duplex 40km