MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km
- RS Stock No.:
- 256-3607
- Mfr. Part No.:
- ICF-1150-M-SC
- Brand:
- MOXA
Subtotal (1 unit)*
Kr.3 682 19
(exc. VAT)
Kr.4 602 74
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 3 682,19 |
*price indicative
- RS Stock No.:
- 256-3607
- Mfr. Part No.:
- ICF-1150-M-SC
- Brand:
- MOXA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MOXA | |
Fibre Type | Multi Mode | |
Network Speed | 50Mbit/s | |
Maximum Transfer Distance | 5km | |
Fibre Operating Mode | Full Duplex | |
Maximum Data Transfer Rate | 921.6kbps | |
Connection Port | RS232, RS422, RS485 | |
Select all | ||
---|---|---|
Brand MOXA | ||
Fibre Type Multi Mode | ||
Network Speed 50Mbit/s | ||
Maximum Transfer Distance 5km | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 921.6kbps | ||
Connection Port RS232, RS422, RS485 | ||
Related links
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 5km
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 5km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 5km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 4km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km