Advantech RS485, RS422 Ethernet Media Converter
- RS Stock No.:
- 285-7149
- Distrelec Article No.:
- 302-38-926
- Mfr. Part No.:
- ADAM-4510
- Brand:
- Advantech
Subtotal (1 unit)*
Kr. 2 051,08
(exc. VAT)
Kr. 2 563,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- 12 left, ready to ship
- Plus 7 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 2 051,08 |
*price indicative
- RS Stock No.:
- 285-7149
- Distrelec Article No.:
- 302-38-926
- Mfr. Part No.:
- ADAM-4510
- Brand:
- Advantech
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
| Brand | Advantech | |
| Product Type | Ethernet Media Converter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Connection Port | RS485, RS422 | |
| Maximum Data Transfer Rate | 115.2kbps | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Media Converter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Connection Port RS485, RS422 | ||
Maximum Data Transfer Rate 115.2kbps | ||
- COO (Country of Origin):
- TW
The versatile RS-422/485 Repeater designed to provide seamless communication in industrial settings. With its isolation voltage of 3,000 VDC, it ensures safe and reliable data transmission. This device features built-in microprocessor and watchdog timer for enhanced performance.
Isolation Voltage of 3,000 VDC for safe data transmission
Built-in microprocessor and watchdog timer for improved performance
Supports RS-232, RS-485, and RS-422 communication protocols
Wide power input range of 10 ∼ 30 VDC with power reversal protection
Operating temperature range of -10 ∼ 70°C for reliability in various environments
Related links
- ADS RS232 RS422 Ethernet Media Converter
- MOXA RS232 RS422 Ethernet Media Converter 50Mbps, Full Duplex 40 km
- MOXA RS232 RS422 Ethernet Media Converter Full Duplex 45 km
- MOXA RS232 RS422 Ethernet Media Converter Full Duplex 4 km
- MOXA RS232 RS422 Ethernet Media Converter Full Duplex 5 km
- MOXA RS232 RS422 Ethernet Media Converter 50Mbps, Full Duplex 5 km
- MOXA RS485 RS422 Ethernet Media Converter 50Mbps, Full Duplex 40 km
- MOXA RS232 RS485 Ethernet Media Converter