Better World

Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Male, 70A

Bulk discount available

Subtotal (1 unit)*

Kr. 286,45

(exc. VAT)

Kr. 358,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 286,45
5 - 9Kr. 272,16
10 +Kr. 266,44

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
124-4054
Mfr. Part No.:
ELP2Y02 / C10-738026-2YS2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

Epower Lite

Connector Type

RADSOK Plug with HVIL

Current

70A

Number of Rows

1

Number of Contacts

2

Wire Size

4mm²

Operating Voltage

800V

Minimum Operating Temperature

-40°C

Connector Gender

Male

Termination Type

Crimp

Orientation

Straight

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60529, UL 94 V-0

Width

41.8mm

Depth

57.8mm

Height

36.8mm

Key Type

Y

Better World Product

Yes

IP Rating

IP67

Mount Type

Cable

Better World Claim

Renewable Energy Solution

Colour

Orange

Housing Material

Plastic

For Use With

2 Position ePower-Lite Receptacle with HVIL

Pin Diameter

3.6mm

COO (Country of Origin):
CN

ePower-Lite Connector, Y Coding


From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits


• Compact and Lightweight Connector

• Y-Coding

• Durability of over 100 mating cycles

• Waterproof: IP67

• Touch Proof: IEC 60529

• Flammability: UL 94V-0

Related links