Better World

Amphenol Industrial, PowerLok Plug EV Connector

Subtotal (1 box of 60 units)*

Kr.114 733 50 

(exc. VAT)

Kr.143 416 86 

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
60 +Kr. 1 912,225Kr. 114 733,50

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-0282
Mfr. Part No.:
PL182X-301-70-5
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Range

PowerLok 300 Connectors

Series

PowerLok

Connector Type

Plug

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial powerlok 300 series 2 pole female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

2 pole female cable plug connector, X-coded
For 70 mm² cable
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C

Related links