RS Better World

Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector Female, 250A

Subtotal (1 bag of 50 units)*

Kr. 112 645,10

(exc. VAT)

Kr. 140 806,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +Kr. 2 252,902Kr. 112 645,10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9500
Mfr. Part No.:
HVSL1200082A170
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL1200

Connector Type

RADSOK Plug with HVIL

Current

250A

Number of Rows

1

Number of Contacts

2

Wire Size

70mm²

Operating Voltage

1kV

Application

Electric Vehicles

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Female

Contact Gender

Female

Orientation

Right Angle

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Width

91.3mm

Height

104.5mm

Depth

140.1mm

Better World Product

Yes

Colour

Orange

Mount Type

Panel

IP Rating

IP6K9K, IP67

Better World Claim

Renewable Energy Solution

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Silver

Pin Diameter

12mm

COO (Country of Origin):
CN
The Amphenol Industrial's two pole, A coded cable plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k, IP67 Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy