Better World

Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A

Subtotal (1 unit)*

Kr. 116,12

(exc. VAT)

Kr. 145,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 116,12

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-3082
Mfr. Part No.:
SLPHIRMBPSB1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Receptacle

Current

70A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Connector Gender

Female

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Female

Height

31mm

Standards/Approvals

RoHS Compliant, UL, TUV

Depth

31mm

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Colour

Black

IP Rating

IP67

Better World Product

Yes

Housing Material

Thermoplastic

Pin Diameter

3.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus panel mount receptacle without shielding and no HVIL. It is black colour busbar and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links