Better World

Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A

Bulk discount available

Subtotal (1 bag of 5 units)*

Kr. 467,56

(exc. VAT)

Kr. 584,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20Kr. 93,512Kr. 467,56
25 - 45Kr. 87,012Kr. 435,06
50 - 95Kr. 82,688Kr. 413,44
100 - 245Kr. 77,906Kr. 389,53
250 +Kr. 70,722Kr. 353,61

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-3081
Mfr. Part No.:
SLPHIRMBPSB1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Receptacle

Current

70A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1500V

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Height

31mm

Standards/Approvals

RoHS Compliant, UL, TUV

Width

41mm

Depth

31mm

Colour

Black

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Mount Type

Panel

Housing Material

Thermoplastic

Pin Diameter

3.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus panel mount receptacle without shielding and no HVIL. It is black colour busbar and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links