Phoenix Contact, CHARX CONNECT Type EV 2 Electric Vehicle Connector, 2 mm Cable, 50A
- RS Stock No.:
- 265-8988
- Mfr. Part No.:
- 1162144
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 6 785,75
(exc. VAT)
Kr. 8 482,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 29 July 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 6 785,75 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-8988
- Mfr. Part No.:
- 1162144
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | CHARX CONNECT | |
| Connector Type | Type EV 2 | |
| Current | 50A | |
| Wire Size | 6mm² | |
| Application | Electric Vehicle, Vehicle Charging | |
| Operating Voltage | 1000V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Depth | 128.4mm | |
| Width | 108mm | |
| Standards/Approvals | RoHS, IEC 62196-2, REACH, IEC 62196-3 | |
| Height | 140.25mm | |
| IP Rating | IP55, IP67 | |
| Cable Length | 2mm | |
| Mount Type | Front, Rear | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Colour | Black | |
| Housing Material | Plastic | |
| Contact Material | Silver | |
| For Use With | Type EV 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series CHARX CONNECT | ||
Connector Type Type EV 2 | ||
Current 50A | ||
Wire Size 6mm² | ||
Application Electric Vehicle, Vehicle Charging | ||
Operating Voltage 1000V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Orientation Straight | ||
Contact Gender Female | ||
Depth 128.4mm | ||
Width 108mm | ||
Standards/Approvals RoHS, IEC 62196-2, REACH, IEC 62196-3 | ||
Height 140.25mm | ||
IP Rating IP55, IP67 | ||
Cable Length 2mm | ||
Mount Type Front, Rear | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Colour Black | ||
Housing Material Plastic | ||
Contact Material Silver | ||
For Use With Type EV 2 | ||