Better World
Phoenix Contact CCS Electric Vehicle Connector, 2 m Cable, 250A
- RS Stock No.:
- 269-8105
- Distrelec Article No.:
- 304-13-866
- Mfr. Part No.:
- 1210902
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
Kr. 7 407,87
(exc. VAT)
Kr. 9 259,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 7 407,87 |
| 5 - 9 | Kr. 7 202,05 |
| 10 - 24 | Kr. 7 007,34 |
| 25 - 49 | Kr. 6 823,04 |
| 50 + | Kr. 6 648,01 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 269-8105
- Distrelec Article No.:
- 304-13-866
- Mfr. Part No.:
- 1210902
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Current | 250A | |
| Connector Type | CCS | |
| Application | Flush Cut of | |
| Operating Voltage | 1000V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 151.2mm | |
| Depth | 122.8mm | |
| Standards/Approvals | SAE J1772, IEC 62196-2, IEC 62196-3, RoHS | |
| Width | 108mm | |
| Cable Length | 2m | |
| Colour | Black | |
| IP Rating | IP55, IP67 | |
| Mount Type | Front | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Housing Material | Plastic | |
| Contact Material | Silver | |
| For Use With | CCS | |
| Contact Resistance | 1200Ω | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Current 250A | ||
Connector Type CCS | ||
Application Flush Cut of | ||
Operating Voltage 1000V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Height 151.2mm | ||
Depth 122.8mm | ||
Standards/Approvals SAE J1772, IEC 62196-2, IEC 62196-3, RoHS | ||
Width 108mm | ||
Cable Length 2m | ||
Colour Black | ||
IP Rating IP55, IP67 | ||
Mount Type Front | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Housing Material Plastic | ||
Contact Material Silver | ||
For Use With CCS | ||
Contact Resistance 1200Ω | ||
- COO (Country of Origin):
- PL
The Phoenix Contact vehicle charging inlet for charging with alternating current and direct current, compatible with type 1 AC and CCS vehicle charging connectors, for installation in electric vehicles for electro mobility.
IP55 and IP67 degree of protection
Material is plastic
Related links
- Phoenix Contact CCS Electric Vehicle Connector 250A
- Phoenix Contact CCS Electric Vehicle Connector 200A
- Phoenix Contact CCS Electric Vehicle Connector 125A
- Phoenix Contact Electric Vehicle Connector Female 250A
- Phoenix Contact 2 m Cable, 250A
- Phoenix Contact Type EV 2 Electric Vehicle Connector 32A
- Phoenix Contact 2 m Cable, 32A
- Phoenix Contact 2 m Cable, 32A