Phoenix Contact Electric Vehicle Connector Female, 2 m Cable, 250A
- RS Stock No.:
- 267-1631
- Distrelec Article No.:
- 304-13-879
- Mfr. Part No.:
- 1270301
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 8 069,13
(exc. VAT)
Kr. 10 086,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 15 July 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 8 069,13 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 267-1631
- Distrelec Article No.:
- 304-13-879
- Mfr. Part No.:
- 1270301
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Current | 250A | |
| Number of Rows | 7 | |
| Number of Contacts | 9 | |
| Application | Combined Charging System | |
| Operating Voltage | 480V | |
| Latch Type | Locking Mechanism | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Maximum Operating Temperature | 50°C | |
| Height | 130.4mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 62196-3, IEC 62196-2 | |
| Depth | 128.4mm | |
| Colour | Orange, Yellow, Green | |
| Better World Claim | Renewable Energy Solution | |
| Cable Length | 2m | |
| Better World Product | Yes | |
| IP Rating | IP55 | |
| Mount Type | Front | |
| Contact Material | Silver | |
| Contact Resistance | 3.2Ω | |
| For Use With | Electric Vehicles | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Current 250A | ||
Number of Rows 7 | ||
Number of Contacts 9 | ||
Application Combined Charging System | ||
Operating Voltage 480V | ||
Latch Type Locking Mechanism | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Female | ||
Orientation Straight | ||
Maximum Operating Temperature 50°C | ||
Height 130.4mm | ||
Width 108mm | ||
Standards/Approvals IEC 62196-3, IEC 62196-2 | ||
Depth 128.4mm | ||
Colour Orange, Yellow, Green | ||
Better World Claim Renewable Energy Solution | ||
Cable Length 2m | ||
Better World Product Yes | ||
IP Rating IP55 | ||
Mount Type Front | ||
Contact Material Silver | ||
Contact Resistance 3.2Ω | ||
For Use With Electric Vehicles | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 2 m Cable, 250A
- Phoenix Contact 2 m Cable, 48A
- Phoenix Contact 2 m Cable, 2A
- Phoenix Contact CCS Electric Vehicle Connector 250A
- Phoenix Contact CCS Electric Vehicle Connector 250A
- Phoenix Contact CCS Electric Vehicle Connector 200A
- Phoenix Contact 2 mm Cable
- Phoenix Contact 2 mm Cable, 200A