- RS Stock No.:
- 751-900
- Brand:
- RS PRO
1210 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 13,721
(exc. VAT)
Kr. 17,151
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 13,721 | Kr. 137,21 |
*price indicative |
- RS Stock No.:
- 751-900
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Steel Extension Spring, 82.8 x 12 mm
You can use this steel extension spring from RS PRO to keep two different items together while allowing them to be temporarily pulled apart at times. It's made from sturdy piano wire, so it has a high tensile strength that's suitable for heavy-duty applications.
The spring's coil construction resists pulling and absorbs and holds energy. That means that when the linked objects are pulled in opposite directions, the spring holds them together and returns them to their original position once the pulling force is released.
The carbon-steel spring material is resistant to corrosion, meaning you can use this product in harsh industrial or outdoor environments. You'll find springs like this used for commercial machinery, domestic garage doors and securing the bounce mat to the steel frame of a trampoline.
The spring's coil construction resists pulling and absorbs and holds energy. That means that when the linked objects are pulled in opposite directions, the spring holds them together and returns them to their original position once the pulling force is released.
The carbon-steel spring material is resistant to corrosion, meaning you can use this product in harsh industrial or outdoor environments. You'll find springs like this used for commercial machinery, domestic garage doors and securing the bounce mat to the steel frame of a trampoline.
Features and Benefits
- Free length of 82.8 mm
- Initial tension of 35.8 N (Newtons)
- Steel material
- Maximum extended length of 241.8 mm
- Outside diameter of 12 mm
- Spring rate of 0.2 N/mm
- Wire diameter of 1.1 mm
Specifications
Attribute | Value |
---|---|
Material | Steel |
Free Length | 82.8mm |
Maximum Extended Length | 241.8mm |
Outside Diameter | 12mm |
Wire Diameter | 1.1mm |
Initial Tension | 35.8N |
Spring Rate | 0.2N/mm |