Miller 1 m Fall Protection Lanyard Twist Lock

Subtotal (1 unit)*

Kr. 1 517,09

(exc. VAT)

Kr. 1 896,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 517,09

*price indicative

RS Stock No.:
104-0884
Mfr. Part No.:
1032354
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Lanyard

Extended Length

1m

Lanyard Use

Fall Protection

Adjustable

No

Retractable

No

Karabiner Type

Twist Lock

Lanyard Material

Polyester

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

Miller Kernmantel Forked Restraint Lanyard


Miller kernmantel forked restraint lanyard complete with one aluminium twist lock karabiner and two GO60 aluminium scaffold hooks. The kernmantel is a new design and made with a light green rope with black stripes. The colours making the rope visible from a distance plus increasing the safety at work. The stitches in the rope are also highly visible which ensures a safety check before use. Restraint lanyards restrict a workers movement which prevents reaching areas where a fall hazard exists. The rope used in this kernmantel is two times more abrasion resistant than standard ropes.

FEATURES and BENEFITS:


Forked restraint lanyard

1 Aluminium twist lock karabiner

2 GO60 aluminium scaffold hooks

Light green rope with black stripes

Highly visible stitches

2 times more abrasion resistance

Restricts movement

1 m long

Weight 0.799 kg

Breaking strength 22 KN

TWIN LOCK KARABINER:


Connector – Aluminium

Connector opening – 18 mm

Connector breaking strength – 23 KN

GO60 SCAFF HOOKS:


Connector – Aluminium

Connector opening – 60 mm

Connector breaking strength – 23 KN

APPLICATIONS:


Building

Construction

Utilities

Standards

EN 632, EN 354, EN 358

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy