ebm-papst Fan Mount for use with Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Flange Thickness of
- RS Stock No.:
- 826-1391
- Distrelec Article No.:
- 301-47-980
- Mfr. Part No.:
- LZ550
- Brand:
- ebm-papst
Get a bulk buy discount
Add 5 more to save Kr. 11,55
View bulk pricing optionsSubtotal (1 unit)*
Kr. 21,03
(exc. VAT)
Kr. 26,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 638 unit(s) shipping from 09 November 2026
- Plus 641 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 21,03 | - |
| 5 - 9 | Kr. 18,72 | Kr. 11,55 |
| 10 - 19 | Kr. 16,76 | Kr. 42,70 |
| 20 + | Kr. 15,14 | Kr. 117,80 |
*price indicative
- RS Stock No.:
- 826-1391
- Distrelec Article No.:
- 301-47-980
- Mfr. Part No.:
- LZ550
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Product Type | Fan Mount | |
| For Use With | Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Flange Thickness of 3-5.5 mm, Fan with 4.3 mm Hole | |
| Standards/Approvals | DIN 7970, DIN EN ISO 1478 (7970) | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Fan Mount | ||
For Use With Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Flange Thickness of 3-5.5 mm, Fan with 4.3 mm Hole | ||
Standards/Approvals DIN 7970, DIN EN ISO 1478 (7970) | ||
- COO (Country of Origin):
- US
LZ Accessories
LZ Fan accessories for use with the AC and DC versions of the emb-papst fans and blowers.
Range includes but not limited to
Spacer
Plug and Cord set
Mounting Brackets
ebm-papst Fan Accessories
Related links
- ebm-papst Fan Mount Mounting Screw Clip for use with 3300/4300 and 8300 Fan Series
- ebm-papst Fan Mount for use with 3400N Series, 8400N Series
- ebm-papst Fan Mount for use with Q-Motors and iQ Motors
- ebm-papst Fan Mount Mounting Screw Clip for use with 4000/5100/5200/5600/5900/7000 and 9000 Fan Series
- ebm-papst 4300 N - S-Panther Series Axial Fan 220 m³/h 0.12 A Max, IP68 119 mm 32mm 32 mm
- ebm-papst Fan Lead, 1000 mm for use with All Types of Fan with Flat Plug 2.8/3 x 0.5
- ebm-papst Fan Lead Ebm-papst D2E146-HS Centrifugal Fan,
- ebm-papst Fan Lead for use with TMS Fan Controller