Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 300 Ω impedance at 100

Subtotal (1 reel of 3000 units)*

Kr. 678,00

(exc. VAT)

Kr. 846,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,226Kr. 678,00

*price indicative

RS Stock No.:
262-9151
Mfr. Part No.:
MG3261-301Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

1206

Product Type

Ferrite Bead

Impedance at 25 MHz

100Ω

Impedance at 50 MHz

190Ω

Packaging

Reel

Impedance at 100 MHz

300Ω

Impedance at 300 MHz

220Ω

Current Rating

700mA

Mount Type

Surface

Sub Type

EMI Filter & Protection

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Maximum DC Resistance

0.15Ω

Height

1.1mm

Length

3.2mm

Depth

1.8mm

Application

Signal Line, Power Supplies, Ic Power Line

Material

Ferrite

Series

MG

Automotive Standard

No

COO (Country of Origin):
CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.

Resistance to mechanical shock and pressure

Accurate dimensions for automatic surface mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy