Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 300 Ω impedance at 100
- RS Stock No.:
- 262-9152
- Mfr. Part No.:
- MG3261-301Y
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save 30%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 15,79
(exc. VAT)
Kr. 19,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 870 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 1,579 | Kr. 15,79 | - |
| 100 - 190 | Kr. 1,098 | Kr. 10,98 | 30% |
| 200 - 490 | Kr. 0,984 | Kr. 9,84 | 37% |
| 500 - 990 | Kr. 0,892 | Kr. 8,92 | 43% |
| 1000 + | Kr. 0,801 | Kr. 8,01 | 49% |
*price indicative
- RS Stock No.:
- 262-9152
- Mfr. Part No.:
- MG3261-301Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 50 MHz | 190Ω | |
| Impedance at 100 MHz | 300Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 220Ω | |
| Current Rating | 700mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.15Ω | |
| Standards/Approvals | RoHS | |
| Depth | 1.8mm | |
| Height | 1.1mm | |
| Series | MG | |
| Automotive Standard | No | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 50 MHz 190Ω | ||
Impedance at 100 MHz 300Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 220Ω | ||
Current Rating 700mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.15Ω | ||
Standards/Approvals RoHS | ||
Depth 1.8mm | ||
Height 1.1mm | ||
Series MG | ||
Automotive Standard No | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Related links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 150 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100