Amidon Ferrite Ring Solid Toroidal Core
- RS Stock No.:
- 285-8125
- Distrelec Article No.:
- 158-74-193
- Mfr. Part No.:
- FT-114-77
- Brand:
- Amidon
Stock information currently inaccessible
- RS Stock No.:
- 285-8125
- Distrelec Article No.:
- 158-74-193
- Mfr. Part No.:
- FT-114-77
- Brand:
- Amidon
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
| Brand | Amidon | |
| Type | Solid Toroidal Core | |
| Diameter | 29mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Type Solid Toroidal Core | ||
Diameter 29mm | ||
- COO (Country of Origin):
- US
The Ferrite toroidal core for RFI suppression or broad band transformer.
Material 77 is also usable as power transformer
Related links
- Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID
- Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID 50.8 mm OD
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 35.56 x 60.96mm
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Noise Reduction 13.21 mm OD
- Amidon Ferrite Ring Toroid Core
- Amidon Ferrite Ring Toroid Core 14.48 mm ID 26.93 mm OD
- Amidon Ferrite Ring Toroid Core 5.21 mm ID 9.53 mm OD
- Amidon Ferrite Bead (Ring) 14.27 mm (Ring Core)