Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- RS Stock No.:
- 255-5104
- Mfr. Part No.:
- 2843006802
- Brand:
- Fair-Rite
Subtotal (1 box of 1728 units)*
Kr. 9 607,68
(exc. VAT)
Kr. 12 009,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1728 + | Kr. 5,56 | Kr. 9 607,68 |
*price indicative
- RS Stock No.:
- 255-5104
- Mfr. Part No.:
- 2843006802
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Ferrite Core | |
| Material | 43 Material | |
| Aperture Diameter | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Sleeve | ||
Sub Type Ferrite Core | ||
Material 43 Material | ||
Aperture Diameter 3.8mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 43
It has diameter of 3.8mm
Related links
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite Apertures: 2 13.3 mm 7.5 mm, For Suppression Components
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- Fair-Rite Openable Apertures: 1 15.6 mm 25.4 mm 29.7 mm, For Suppression Components
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression