Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- RS Stock No.:
- 255-5107
- Mfr. Part No.:
- 2843009902
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 59,51
(exc. VAT)
Kr. 74,39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 59,51 |
| 10 - 24 | Kr. 57,43 |
| 25 - 49 | Kr. 52,28 |
| 50 + | Kr. 42,90 |
*price indicative
- RS Stock No.:
- 255-5107
- Mfr. Part No.:
- 2843009902
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Sleeve | |
| Material | 43 Material | |
| Aperture Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Sleeve | ||
Material 43 Material | ||
Aperture Diameter 6.35mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 43
It has diameter of 6.35mm
Related links
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- Fair-Rite Apertures: 2 13.3 mm 7.5 mm, For Suppression Components
- Fair-Rite Openable Apertures: 1 15.6 mm 25.4 mm 29.7 mm, For Suppression Components
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression