Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- RS Stock No.:
- 255-5133
- Mfr. Part No.:
- 2873006802
- Brand:
- Fair-Rite
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 66,93
(exc. VAT)
Kr. 83,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 945 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 13,386 | Kr. 66,93 | - |
| 50 - 120 | Kr. 13,064 | Kr. 65,32 | 2% |
| 125 - 495 | Kr. 12,31 | Kr. 61,55 | 8% |
| 500 - 2495 | Kr. 10,914 | Kr. 54,57 | 18% |
| 2500 + | Kr. 8,718 | Kr. 43,59 | 34% |
*price indicative
- RS Stock No.:
- 255-5133
- Mfr. Part No.:
- 2873006802
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Sleeve | |
| Material | 73 Material | |
| Aperture Diameter | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Sleeve | ||
Material 73 Material | ||
Aperture Diameter 3.8mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 73
It has diameter of 3.8mm
Related links
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite Apertures: 2 13.3 mm 7.5 mm, For Suppression Components
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- Fair-Rite Openable Apertures: 1 15.6 mm 25.4 mm 29.7 mm, For Suppression Components
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression