Amphenol Socapex Single Mode Fibre Optic Cable, 125 μm, 5 m

Image representative of range

Subtotal (1 unit)*

Kr. 997,80

(exc. VAT)

Kr. 1 247,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 997,80

*price indicative

RS Stock No.:
171-4069
Mfr. Part No.:
944 1D5D 05.0 ST2 1D0
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

125μm

Sub Type

Single Mode

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

ST / SC / FC single-mode cables


Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.

Supplied fitted with the most popular connectors, they meet the interconnection requirements of materials from different sources.

Plugs equipped with ceramic end fittings guaranteeing excellent performance.

Individually tested by the manufacturer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy