Amphenol Socapex, MPOFTV, Receptacle Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss
- RS Stock No.:
- 239-3605
- Mfr. Part No.:
- MPOFTV70GN
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 130,59
(exc. VAT)
Kr. 2 663,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 130,59 |
| 5 - 9 | Kr. 2 038,95 |
| 10 - 24 | Kr. 1 992,05 |
| 25 + | Kr. 1 945,26 |
*price indicative
- RS Stock No.:
- 239-3605
- Mfr. Part No.:
- MPOFTV70GN
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | MPOFTV | |
| Connector Type | Receptacle | |
| Single/Multimode | Multimode | |
| Insertion Loss | 5dB | |
| Optical Fibre Type | Single Mode | |
| Standards/Approvals | MIL-DTL 38999 Series III size 13, IP68, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series MPOFTV | ||
Connector Type Receptacle | ||
Single/Multimode Multimode | ||
Insertion Loss 5dB | ||
Optical Fibre Type Single Mode | ||
Standards/Approvals MIL-DTL 38999 Series III size 13, IP68, RoHS | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Amphenol MPO field offers an easy system to upgrade from a standard to an environmental MPO with no cabling operation for installation in field. It is mainly used in threat detection system, soldier wearable equipment, rugged computer & digital radio, satellite reception unit, radars, navy, military aerospace & airframe and in military vehicles.
Uses standard MPO Patchcord
MPO inside a MIL-DTL 38999 Series III size 13 shell
Sealed against fluids and dust (IP68)
Shock, vibration proof
No cabling operation in field
Related links
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Plug Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Neutrik D Connector Multimode Fibre Optic Connector 1.45dB Insertion Loss
- HARTING ST Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss