Amphenol Socapex, MPOFTV, Plug Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss

Get a bulk buy discount

Add 5 more to save Kr. 901,45

View bulk pricing options

Subtotal (1 unit)*

Kr. 4 193,10

(exc. VAT)

Kr. 5 241,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 4 193,10-
5 - 9Kr. 4 012,81Kr. 901,45
10 - 24Kr. 3 920,60Kr. 2 725,00
25 +Kr. 3 828,28Kr. 9 120,50

*price indicative

RS Stock No.:
239-3603
Mfr. Part No.:
MPOFTV6MCGN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

MPOFTV

Product Type

Fibre Optic Connector

Connector Type

Plug

Single/Multimode

Multimode

Insertion Loss

5dB

Optical Fibre Type

Single Mode

Standards/Approvals

IP68, RoHS, MIL-DTL 38999 Series III size 13

Non Compliant with RoHS

The Amphenol MPO field offers an easy system to upgrade from a standard to an environmental MPO with no cabling operation for installation in field. It is mainly used in threat detection system, soldier wearable equipment, rugged computer & digital radio, satellite reception unit, radars, navy, military aerospace & airframe and in military vehicles.

Uses standard MPO Patchcord

MPO inside a MIL-DTL 38999 Series III size 13 shell

Sealed against fluids and dust (IP68)

Shock, vibration proof

No cabling operation in field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy