HARTING, LC Multimode Fibre Optic Connector 62.2/125 μm Fibre Size

Get a bulk buy discount

Add 10 more to save Kr. 121,30

View bulk pricing options

Subtotal (1 unit)*

Kr. 238,64

(exc. VAT)

Kr. 298,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 238,64-
10 - 24Kr. 226,51Kr. 121,30
25 - 49Kr. 214,73Kr. 597,75
50 +Kr. 202,37Kr. 1 813,50

*price indicative

RS Stock No.:
110-9373
Mfr. Part No.:
20101258211
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Connector

Connector Type

LC

Single/Multimode

Multimode

Fibre Size

62.2/125 μm

Jacket Diameter

3mm

Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE

Harting LC Connector, Multimode


Harting Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy