Bulgin, 6000, LC Multimode Duplex Fibre Optic Connector, OM1, 0.2dB Insertion Loss

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
191-8193
Mfr. Part No.:
PXF6052B
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

6000

Product Type

Fibre Optic Connector

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Insertion Loss

0.2dB

Buffer Diameter

850μm

Jacket Diameter

2mm

Optical Fibre Type

OM1

Minimum Operating Temperature

-25°C

Colour

Aqua, Yellow, Orange

Maximum Operating Temperature

70°C

Standards/Approvals

IEC60794-2-50, IEC 61753-1, RoHS, IP66, IEC 60793-2-10, YD/T1258.2, EN60068-2-52 Test Kb Salt Mist, ITU-T G.657, EN60529:1992+A2:2013, IP69K, DIN40050-9, IP68

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3

Cable range from 5 to 450M

Diameter over coupling ring 32.0mm

Flex, Flex In-Line and Rear Panel

Secure, proven locking system

30o twist locking. Tamperproof lock prevents accidental un-mating

All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.

Sealing caps available

Rear Panel Mount Fiber Connector

no cable options, or pre-terminated 1M available

Duplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP6081 Sealing Cap available separately

Mate with flex fiber connector PXF6051

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy