Amphenol Socapex, 10-504639, MT, APC Multimode Simplex Fibre Optic Connector, Vita 66 100/140 μm Fibre Size, 0.8dB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 9 983,46

(exc. VAT)

Kr. 12 479,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2Kr. 9 983,46
3 - 4Kr. 9 703,87
5 +Kr. 9 444,29

*price indicative

RS Stock No.:
208-5016
Mfr. Part No.:
10-504639-002
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

10-504639

Product Type

Fibre Optic Connector

Connector Type

MT

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

100/140 μm

Insertion Loss

0.8dB

Buffer Diameter

2.46mm

Jacket Diameter

4.42mm

Optical Fibre Type

Vita 66

Minimum Operating Temperature

-55°C

Colour

Black

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
MX
The Amphenol VITA 66 fiber optic backplane 2 MT which has fiber optic inserted for designed for MT type ferrules terminated to non- strength membered ribbon cable.

Used surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy