TE Connectivity, EB16, Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126μm Fibre Size

Bulk discount available

Subtotal (1 unit)*

Kr. 1 970,15

(exc. VAT)

Kr. 2 462,69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4Kr. 1 970,15
5 - 9Kr. 1 790,82
10 +Kr. 1 733,73

*price indicative

RS Stock No.:
233-7601
Mfr. Part No.:
2332897-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

EB16

Connector Type

Plug

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

126µm

Optical Fibre Type

Expanded Beam

This TE Connectivity product is newest rugged expanded beam optical termini Single Mode and Multimode. This termini are of size 16 optical contacts. These termini are drop in replacements for many contact termini used in many ruggedized circular connector systems and can also be used in a hybrid combination with power contacts. These components are durable as in they are highly resistant to dirt and debris, also are shock and vibration resistant.

Expanded Beam Fibre Optic Product Type Size 16 EB Terminus
Non Booted
Expanded Beam Fibre Optic Mode Single mode
Single Channel
Operating Wavelength 1310 to 1550 nm
Mounts To 38999 Series Three Connector Or Plug
Has An Outside Cable Diameter Of 2.1 mm

Related links