Molex, 106397, LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- RS Stock No.:
- 251-9734
- Mfr. Part No.:
- 1063971502
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 432,84
(exc. VAT)
Kr. 541,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 432,84 |
| 10 - 24 | Kr. 420,67 |
| 25 + | Kr. 409,43 |
*price indicative
- RS Stock No.:
- 251-9734
- Mfr. Part No.:
- 1063971502
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 106397 | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 127 μm | |
| Jacket Diameter | 2mm | |
| Optical Fibre Type | Multimode | |
| Colour | White | |
| Standards/Approvals | RoHS, REACH, ELV | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 106397 | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 127 μm | ||
Jacket Diameter 2mm | ||
Optical Fibre Type Multimode | ||
Colour White | ||
Standards/Approvals RoHS, REACH, ELV | ||
- COO (Country of Origin):
- US
The Molex 106397 series LC2+ Fibre optic connector has cable size of 2 mm.
Mode Multimode
Housing White
Ferrule Hole Size 127 μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Related links
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size