Molex, 106397, LC, Ceramic PC Multimode Duplex Fibre Optic Connector, Multimode 127 μm Fibre Size

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 927,90

(exc. VAT)

Kr. 1 159,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 927,90-
10 - 24Kr. 901,952%
25 +Kr. 877,865%

*price indicative

RS Stock No.:
251-9744
Mfr. Part No.:
1063973010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Connector

Series

106397

Connector Type

LC

Connector Polish

Ceramic PC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

127 μm

Jacket Diameter

2mm

Optical Fibre Type

Multimode

Colour

White

Standards/Approvals

REACH, RoHS, ELV

COO (Country of Origin):
CN
The Molex 106397 series LC2+ Fibre optic connector duplex has cable size of 2 mm.

Mode Multimode

Housing White

Ferrule Hole Size 127μm

Ferrule Material Ceramic

Gender Plug

Mounting Style Adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy