Omron Plastic Fibre Optic Sensor 1 m, IP67 24V dc
- RS Stock No.:
- 214-7882
- Mfr. Part No.:
- E32-TC200B
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 1 734,17
(exc. VAT)
Kr. 2 167,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 734,17 |
*price indicative
- RS Stock No.:
- 214-7882
- Mfr. Part No.:
- E32-TC200B
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 1 m | |
| Fibre Optic Type | Plastic | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 1 m | ||
Fibre Optic Type Plastic | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Length 90mm | ||
The Omron through-beam fibre optic sensor with size M4 head has 1.2mm sleeve and standard R25 fibre including 2m cable.
High Accuracy
Stable Measurements
High quality and reliability
Related links
- Omron Fibre Optic Sensor 1 m, IP67 24V dc
- Omron Plastic Fibre Optic Sensor 600 mm, IP67 24V dc
- Omron Plastic Fibre Optic Sensor IP67 24V
- Omron Plastic Fibre Optic Sensor 960 mW, IP67 24V
- Omron Plastic Fibre Optic Sensor 210 mm NPN Output Cable, IP67 24V
- Omron Plastic Fibre Optic Sensor 390 mm PNP Output IP67 24V
- Omron Plastic Fibre Optic Sensor 2.3 m, IP67
- Omron Plastic Fibre Optic Sensor 1.5 m, IP67