Omron Plastic Fibre Optic Sensor 40 mm, IP67

Subtotal (1 unit)*

Kr. 1 142,31

(exc. VAT)

Kr. 1 427,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 142,31

*price indicative

RS Stock No.:
215-5377
Mfr. Part No.:
E32-D33 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Range

40 mm

Product Type

Fibre Optic Sensor

Fibre Optic Type

Plastic

IP Rating

IP67

Housing Material

Polyethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

E32

Width

800μm

Standards/Approvals

No

Length

15mm

This Omron miniature fibre sensor head, from the series E32, is a high flex fibre. It provides high accuracy in smallest spaces and reliable detection of minute objects.

It has bendable sleeves for precision positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy