Subtotal (1 unit)*
Kr. 2 517,93
(exc. VAT)
Kr. 3 147,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 517,93 |
*price indicative
- RS Stock No.:
- 215-5381
- Mfr. Part No.:
- E32-G14
- Brand:
- Omron
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
| Brand | Omron | |
| Detection Range | 10 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Width | 36mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 10 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Width 36mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
This Omron special application fibre sensor head, from series E32, provides best fitting sensing performance and adaption to environmental requirements.
It is optimised for tasks such as wafer mapping
Related links
- Omron Glass Fibre Optic Sensor 10 mm
- Omron Plastic Fibre Optic Sensor 1800 mm
- Omron Plastic Fibre Optic Sensor 17 mm
- Omron Plastic Fibre Optic Sensor 1200 mm
- Omron Plastic Fibre Optic Sensor 1800 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm IP50