- RS Stock No.:
- 821-0016
- Mfr. Part No.:
- E3X-DA11-N
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 821-0016
- Mfr. Part No.:
- E3X-DA11-N
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3X-DA-N Programmable
PBT housing, PC cover. IP50 (IP66 for E3X-DA44V Connector version)
For use with Omron E32 Fibre Optic Cable
Single NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue output
The analogue output can be used for alarm state to signify dirt build up. Is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example
High speed, standard, and long range modes to cover most applications
Has programmable settings, such as off delay timer, peak hold, hysteresis adjustment and alignment aid
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Up to 16 amplifiers from one power supply. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 400mm (DC200) 950mm (TC200)
Light On/Dark On selectable
Uses integrated optical link for upload and download of parameter settings from hand held programmer. Optical link allows the locking out of some or all of the settings to provide a tamperproof configuration
Short Circuit and reverse polarity protection
Mutual interference protection for up to 10 amplifiers for close mounting of fibres for profiling or positioning applications
Operating temperature range -25° to +55° for 1 to 3 Amplifiers together, +50°C for 4 to 11, and 45°C for 12 to 16.
Response times shown are for high speed mode, standard mode and long distance mode respectively
Dimensions (mm): 10 x 67.3 x 31.5 WDH (E3X-DA44V is 12 x 81 x 33 WDH, 81 is excluding connection)
For use with Omron E32 Fibre Optic Cable
Single NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue output
The analogue output can be used for alarm state to signify dirt build up. Is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example
High speed, standard, and long range modes to cover most applications
Has programmable settings, such as off delay timer, peak hold, hysteresis adjustment and alignment aid
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Up to 16 amplifiers from one power supply. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 400mm (DC200) 950mm (TC200)
Light On/Dark On selectable
Uses integrated optical link for upload and download of parameter settings from hand held programmer. Optical link allows the locking out of some or all of the settings to provide a tamperproof configuration
Short Circuit and reverse polarity protection
Mutual interference protection for up to 10 amplifiers for close mounting of fibres for profiling or positioning applications
Operating temperature range -25° to +55° for 1 to 3 Amplifiers together, +50°C for 4 to 11, and 45°C for 12 to 16.
Response times shown are for high speed mode, standard mode and long distance mode respectively
Dimensions (mm): 10 x 67.3 x 31.5 WDH (E3X-DA44V is 12 x 81 x 33 WDH, 81 is excluding connection)
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Terminal Type | Wire Lead |
Light Source | Red LED |
Electrical Connection | Pre-Wired Cable |
Power Consumption | 960 mW |
IP Rating | IP50 |
Housing Material | PBT |
Supply Voltage | 12 → 24 V dc |
Length | 67.3mm |
Width | 10.3mm |
Dimensions | 67.3 x 10.3 x 35.6 mm |
Minimum Operating Temperature | -25°C |
Depth | 35.6mm |
Maximum Operating Temperature | +45 (Groups of 12 → 16 Amplifiers) °C, +50 (Groups 4 → 11 Amplifiers) °C, +55 (Groups 1 → 3 Amplifiers) °C |